
HIF3-2630SCFC | |
|---|---|
DigiKey Part Number | 26-HIF3-2630SCFCTR-ND - Tape & Reel (TR) 26-HIF3-2630SCFCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HIF3-2630SCFC |
Description | CONN SOCKET 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | HIF3-2630SCFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24700 € | 2,47 € |
| 25 | 0,22720 € | 5,68 € |
| 50 | 0,21360 € | 10,68 € |
| 100 | 0,20100 € | 20,10 € |
| 250 | 0,18524 € | 46,31 € |
| 500 | 0,17418 € | 87,09 € |
| 1.000 | 0,16378 € | 163,78 € |
| 2.500 | 0,15100 € | 377,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10895 € | 1.089,50 € |
| 20.000 | 0,10375 € | 2.075,00 € |
| 30.000 | 0,10083 € | 3.024,90 € |
| 50.000 | 0,09726 € | 4.863,00 € |
| 70.000 | 0,09498 € | 6.648,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |



