
HIF3-2226SCFC | |
|---|---|
DigiKey Part Number | 26-HIF3-2226SCFCTR-ND - Tape & Reel (TR) 26-HIF3-2226SCFCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HIF3-2226SCFC |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | HIF3-2226SCFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,16640 € | 4,16 € |
| 50 | 0,15840 € | 7,92 € |
| 100 | 0,15090 € | 15,09 € |
| 250 | 0,14136 € | 35,34 € |
| 500 | 0,13462 € | 67,31 € |
| 1.000 | 0,12818 € | 128,18 € |
| 2.500 | 0,12015 € | 300,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12134 € | 1.213,40 € |
| 20.000 | 0,11555 € | 2.311,00 € |
| 30.000 | 0,11229 € | 3.368,70 € |
| 50.000 | 0,10832 € | 5.416,00 € |
| 70.000 | 0,10578 € | 7.404,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |




