
HIF3-2022SC(01) | |
---|---|
DigiKey Part Number | HIF3-2022SC(01)-ND |
Manufacturer | |
Manufacturer Product Number | HIF3-2022SC(01) |
Description | CONN SOCKET 20-22AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | HIF3-2022SC(01) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |