
HIF2E-26D-2.54RA(20) | |
---|---|
DigiKey Part Number | HIF2E-26D-2.54RA(20)-ND |
Manufacturer | |
Manufacturer Product Number | HIF2E-26D-2.54RA(20) |
Description | CONN HOUSING 2.54MM DUAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Ribbon Cable, DIP Header Connector Gray IDC 28 AWG Through Hole |
EDA/CAD Models | HIF2E-26D-2.54RA(20) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 26 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
80 | 1,80938 € | 144,75 € |
Unit Price without VAT: | 1,80938 € |
---|---|
Unit Price with VAT: | 2,15316 € |