cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF2E-14D-2.54RA(20)

DigiKey Part Number
HIF2E-14D-2.54RA(20)-ND
Manufacturer
Manufacturer Product Number
HIF2E-14D-2.54RA(20)
Description
CONN HOUSING 2.54MM DUAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position Ribbon Cable, DIP Header Connector Gray IDC 28 AWG Through Hole
EDA/CAD Models
HIF2E-14D-2.54RA(20) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Ribbon Cable, DIP Header
Number of Positions
14
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
28 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Gray
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1401,24164 €173,83 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,24164 €
Unit Price with VAT:1,47755 €