
HIF2C-GPB26 | |
---|---|
DigiKey Part Number | HIF2C-GPB26-ND |
Manufacturer | |
Manufacturer Product Number | HIF2C-GPB26 |
Description | CONN GUIDE PLATE |
Customer Reference | |
Detailed Description | Connector Guide Plate For HIF Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Accessory Type | Guide Plate | |
Number of Positions | 26 | |
For Use With/Related Products | HIF Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 825,03000 € | 825,03 € |
Unit Price without VAT: | 825,03000 € |
---|---|
Unit Price with VAT: | 981,78570 € |