
HIF2C-60DT-1.27R | |
---|---|
DigiKey Part Number | HIF2C-60DT-1.27R-ND |
Manufacturer | |
Manufacturer Product Number | HIF2C-60DT-1.27R |
Description | CONN IDC 60POS 28AWG VERT |
Customer Reference | |
Detailed Description | 60 Position Ribbon Cable Connector Black IDC 28 AWG Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HIF2C-60DT-1.27R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Ribbon Cable | |
Number of Positions | 60 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.200" (5.08mm) | |
Number of Rows | 4 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |