HDH Series (H-Type)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDH-12803CHD(40)

DigiKey Part Number
HDH-12803CHD(40)-ND
Manufacturer
Manufacturer Product Number
HDH-12803CHD(40)
Description
RF DIR COUPLER 12.8GHZ
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 12.8GHz 3dB 2W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Obsolete
Coupler Type
Standard
Frequency
12.8GHz
Coupling Factor
3dB
Applications
General Purpose
Insertion Loss
-
Power - Max
2W
Isolation
25dB
Return Loss
17.68dB
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.