
HDH-01520GID(40) | |
---|---|
DigiKey Part Number | HDH-01520GID(40)-ND |
Manufacturer | |
Manufacturer Product Number | HDH-01520GID(40) |
Description | RF DIR COUPLER 1.5GHZ |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1.5GHz 20dB 50W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 1.5GHz | |
Coupling Factor | 20dB | |
Applications | General Purpose | |
Insertion Loss | 0.5dB | |
Power - Max | 50W | |
Isolation | 30dB | |
Return Loss | 20.8dB | |
Package / Case | - | |
Supplier Device Package | - |