cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDE-CTH(19)

DigiKey Part Number
HDE-CTH(19)-ND
Manufacturer
Manufacturer Product Number
HDE-CTH(19)
Description
BACKSHELL D-SUB
Customer Reference
Detailed Description
Position Connector
EDA/CAD Models
HDE-CTH(19) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Accessory Type
-
Number of Positions
-
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
-
Cable Exit
-
Shielding
-
Primary Material
-
Material
-
Plating
-
Hardware
-
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.