
HDE-C(50) | |
---|---|
DigiKey Part Number | HDE-C(50)-ND |
Manufacturer | |
Manufacturer Product Number | HDE-C(50) |
Description | CLAMP FOR D-SUB BACKSHELL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | HDE-C(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Number of Positions | 9 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,06000 € | 4,06 € |
20 | 3,28200 € | 65,64 € |
40 | 3,12500 € | 125,00 € |
60 | 3,03683 € | 182,21 € |
100 | 2,92930 € | 292,93 € |
260 | 2,73835 € | 711,97 € |
500 | 2,61492 € | 1.307,46 € |
1.000 | 2,54252 € | 2.542,52 € |
Unit Price without VAT: | 4,06000 € |
---|---|
Unit Price with VAT: | 4,83140 € |