
HDB-CTH1(4-40)(10) | |
---|---|
DigiKey Part Number | HDB-CTH1(4-40)(10)-ND |
Manufacturer | |
Manufacturer Product Number | HDB-CTH1(4-40)(10) |
Description | BACKSHELL D-SUB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | HDB-CTH1(4-40)(10) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,04000 € | 15,04 € |
10 | 12,78000 € | 127,80 € |
30 | 11,82667 € | 354,80 € |
50 | 11,40800 € | 570,40 € |
100 | 10,86400 € | 1.086,40 € |
250 | 10,66128 € | 2.665,32 € |
Unit Price without VAT: | 15,04000 € |
---|---|
Unit Price with VAT: | 17,89760 € |