
HDB-C(50) | |
---|---|
DigiKey Part Number | HDB-C(50)-ND |
Manufacturer | |
Manufacturer Product Number | HDB-C(50) |
Description | CLAMP FOR D-SUB BACKSHELL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For D-Sub Connectors |
EDA/CAD Models | HDB-C(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Number of Positions | 25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 3,54850 € | 70,97 € |
Unit Price without VAT: | 3,54850 € |
---|---|
Unit Price with VAT: | 4,22272 € |