
HDA-CTH(M3)(10) | |
---|---|
DigiKey Part Number | HDA-CTH(M3)(10)-ND |
Manufacturer | |
Manufacturer Product Number | HDA-CTH(M3)(10) |
Description | BACKSHELL D-SUB |
Customer Reference | |
Detailed Description | Position Connector |
EDA/CAD Models | HDA-CTH(M3)(10) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | - | |
Number of Positions | - | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | - | |
Cable Exit | - | |
Shielding | - | |
Primary Material | - | |
Material | - | |
Plating | - | |
Hardware | - | |
Features | - | |
Color | - | |
Base Product Number |