


HDA-CTH(10) | |
---|---|
DigiKey Part Number | HDA-CTH(10)-ND |
Manufacturer | |
Manufacturer Product Number | HDA-CTH(10) |
Description | BACKSHELL D-SUB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | HDA-CTH(10) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware | |
Features | Mating Screws M2.6 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,38000 € | 9,38 € |
10 | 7,97300 € | 79,73 € |
30 | 7,37833 € | 221,35 € |
50 | 7,11700 € | 355,85 € |
100 | 6,77740 € | 677,74 € |
250 | 6,36352 € | 1.590,88 € |
Unit Price without VAT: | 9,38000 € |
---|---|
Unit Price with VAT: | 11,16220 € |