
HDA-CTF1(4-40)(50) | |
---|---|
DigiKey Part Number | HDA-CTF1(4-40)(50)-ND |
Manufacturer | |
Manufacturer Product Number | HDA-CTF1(4-40)(50) |
Description | BACKSHELL D-SUB DATAPHONE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 180° Unshielded |
EDA/CAD Models | HDA-CTF1(4-40)(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 8,75700 € | 87,57 € |
Unit Price without VAT: | 8,75700 € |
---|---|
Unit Price with VAT: | 10,42083 € |