
HDA-CTF(50) | |
---|---|
DigiKey Part Number | HDA-CTF(50)-ND |
Manufacturer | |
Manufacturer Product Number | HDA-CTF(50) |
Description | BACKSHELL D-SUB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | HDA-CTF(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws M2.6 | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,92000 € | 4,92 € |
20 | 3,98000 € | 79,60 € |
40 | 3,78975 € | 151,59 € |
60 | 3,68283 € | 220,97 € |
100 | 3,55240 € | 355,24 € |
260 | 3,32081 € | 863,41 € |
500 | 3,17114 € | 1.585,57 € |
1.000 | 3,13955 € | 3.139,55 € |
Unit Price without VAT: | 4,92000 € |
---|---|
Unit Price with VAT: | 5,85480 € |