
HCS2-131-F(40) | |
---|---|
DigiKey Part Number | HCS2-131-F(40)-ND |
Manufacturer | |
Manufacturer Product Number | HCS2-131-F(40) |
Description | IC RF SWITCH COAX |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 15GHz | |
Isolation | 60dB (Min) | |
Insertion Loss | 0.5dB (Max) | |
Test Frequency | 15GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 715,98000 € | 715,98 € |
Unit Price without VAT: | 715,98000 € |
---|---|
Unit Price with VAT: | 852,01620 € |