HA16PK-4S(71) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Switchcraft Inc.
In Stock: 246
Unit Price: 15,79000 €
Datasheet
HA16PK-4S(71)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA16PK-4S(71)

DigiKey Part Number
H123663-ND
Manufacturer
Manufacturer Product Number
HA16PK-4S(71)
Description
CONN PLUG FMALE 4P SOLDER CUP
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Number of Positions
4
Shell Size - Insert
16
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Stainless Steel
Shell Finish
-
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
5A
Voltage Rating
130VAC, 180VDC
Cable Opening
-
Operating Temperature
-25°C ~ 70°C
Backshell Material, Plating
Zinc Alloy, Nickel
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Insert Material
Polyamide (PA), Nylon
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes