HA16PA-3S(71)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA16PA-3S(71)

DigiKey Part Number
H123662-ND
Manufacturer
Manufacturer Product Number
HA16PA-3S(71)
Description
CONN PLUG FMALE 3P SOLDER EYELET
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
HA16PA-3S(71) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Number of Positions
3
Shell Size - Insert
16
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Eyelet(s)
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Stainless Steel
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black, Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
15A
Voltage Rating
130VAC, 180VDC
Cable Opening
0.480" (12.20mm)
Operating Temperature
-25°C ~ 70°C
Backshell Material, Plating
Zinc Alloy, Nickel
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Insert Material
Polyamide (PA), Nylon
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.