cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA16JD-3P(76)

DigiKey Part Number
HA16JD-3P(76)-ND
Manufacturer
Manufacturer Product Number
HA16JD-3P(76)
Description
CONN JACK MALE 3P SILV SLDR CUP
Customer Reference
Detailed Description
3 Position Circular Connector Jack, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
3
Shell Size - Insert
16
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Aluminum or Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
15A
Voltage Rating
130VAC, 180VDC
Cable Opening
-
Operating Temperature
-25°C ~ 70°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.