H8BXT-10112-S4 | |
---|---|
DigiKey Part Number | H8BXT-10112-S4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10112-S4 |
Description | SINGLE END JUMPER 12" 24AWG SLAT |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,46500 € | 4,65 € |
30 | 0,43033 € | 12,91 € |
50 | 0,41500 € | 20,75 € |
100 | 0,39520 € | 39,52 € |
250 | 0,37040 € | 92,60 € |
500 | 0,35270 € | 176,35 € |
1.000 | 0,33585 € | 335,85 € |
2.500 | 0,31481 € | 787,02 € |
5.000 | 0,29979 € | 1.498,95 € |
Unit Price without VAT: | 0,46500 € |
---|---|
Unit Price with VAT: | 0,55335 € |