



H8BXT-10112-R8 | |
|---|---|
DigiKey Part Number | H8BXT-10112-R8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10112-R8 |
Description | SINGLE END JUMPER 12" 28AWG RED |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47700 € | 4,77 € |
| 30 | 0,44133 € | 13,24 € |
| 50 | 0,42560 € | 21,28 € |
| 100 | 0,40530 € | 40,53 € |
| 250 | 0,37988 € | 94,97 € |
| 500 | 0,36172 € | 180,86 € |
| 1.000 | 0,34444 € | 344,44 € |
| 2.500 | 0,32287 € | 807,17 € |
| 5.000 | 0,30746 € | 1.537,30 € |
| Unit Price without VAT: | 0,47700 € |
|---|---|
| Unit Price with VAT: | 0,56763 € |

