


H8BXT-10112-R6 | |
|---|---|
DigiKey Part Number | H8BXT-10112-R6-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10112-R6 |
Description | SINGLE END JUMPER 12" 26AWG RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47600 € | 4,76 € |
| 30 | 0,44000 € | 13,20 € |
| 50 | 0,42420 € | 21,21 € |
| 100 | 0,40410 € | 40,41 € |
| 250 | 0,37868 € | 94,67 € |
| 500 | 0,36060 € | 180,30 € |
| 1.000 | 0,34337 € | 343,37 € |
| 2.500 | 0,32187 € | 804,67 € |
| 5.000 | 0,30651 € | 1.532,55 € |
| Unit Price without VAT: | 0,47600 € |
|---|---|
| Unit Price with VAT: | 0,56644 € |

