


H8BXT-10112-R4 | |
|---|---|
DigiKey Part Number | H8BXT-10112-R4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10112-R4 |
Description | SINGLE END JUMPER 12" 24AWG RED |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46600 € | 4,66 € |
| 30 | 0,43167 € | 12,95 € |
| 50 | 0,41640 € | 20,82 € |
| 100 | 0,39650 € | 39,65 € |
| 250 | 0,37160 € | 92,90 € |
| 500 | 0,35384 € | 176,92 € |
| 1.000 | 0,33694 € | 336,94 € |
| 2.500 | 0,31584 € | 789,60 € |
| 5.000 | 0,30077 € | 1.503,85 € |
| Unit Price without VAT: | 0,46600 € |
|---|---|
| Unit Price with VAT: | 0,55454 € |

