H8BXT-10112-L6 | |
---|---|
DigiKey Part Number | H8BXT-10112-L6-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10112-L6 |
Description | SINGLE END JUMPER 12" 26AWG BLUE |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,47400 € | 4,74 € |
30 | 0,43867 € | 13,16 € |
50 | 0,42280 € | 21,14 € |
100 | 0,40270 € | 40,27 € |
250 | 0,37748 € | 94,37 € |
500 | 0,35942 € | 179,71 € |
1.000 | 0,34225 € | 342,25 € |
2.500 | 0,32082 € | 802,05 € |
5.000 | 0,30551 € | 1.527,55 € |
Unit Price without VAT: | 0,47400 € |
---|---|
Unit Price with VAT: | 0,56406 € |