H8BXT-10112-B8 | |
---|---|
DigiKey Part Number | H8BXT-10112-B8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10112-B8 |
Description | SINGLE END JUMPER 12" 28AWG BLAC |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,47800 € | 4,78 € |
30 | 0,44167 € | 13,25 € |
50 | 0,42620 € | 21,31 € |
100 | 0,40580 € | 40,58 € |
250 | 0,38036 € | 95,09 € |
500 | 0,36218 € | 181,09 € |
1.000 | 0,34488 € | 344,88 € |
2.500 | 0,32328 € | 808,20 € |
5.000 | 0,30785 € | 1.539,25 € |
Unit Price without VAT: | 0,47800 € |
---|---|
Unit Price with VAT: | 0,56882 € |