H8BXT-10110-Y8 | |
---|---|
DigiKey Part Number | H8BXT-10110-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10110-Y8 |
Description | SINGLE END JUMPER 10" 28AWG YELL |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,45900 € | 4,59 € |
30 | 0,42500 € | 12,75 € |
50 | 0,40980 € | 20,49 € |
100 | 0,39020 € | 39,02 € |
250 | 0,36572 € | 91,43 € |
500 | 0,34824 € | 174,12 € |
1.000 | 0,33162 € | 331,62 € |
2.500 | 0,31085 € | 777,12 € |
5.000 | 0,29602 € | 1.480,10 € |
Unit Price without VAT: | 0,45900 € |
---|---|
Unit Price with VAT: | 0,54621 € |