



H8BXT-10110-R8 | |
|---|---|
DigiKey Part Number | H8BXT-10110-R8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10110-R8 |
Description | SINGLE END JUMPER 10" 28AWG RED |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 10.0" (254.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45500 € | 4,55 € |
| 30 | 0,42100 € | 12,63 € |
| 50 | 0,40600 € | 20,30 € |
| 100 | 0,38660 € | 38,66 € |
| 250 | 0,36236 € | 90,59 € |
| 500 | 0,34504 € | 172,52 € |
| 1.000 | 0,32856 € | 328,56 € |
| 2.500 | 0,30799 € | 769,97 € |
| 5.000 | 0,29329 € | 1.466,45 € |
| Unit Price without VAT: | 0,45500 € |
|---|---|
| Unit Price with VAT: | 0,54145 € |

