


H8BXT-10110-R6 | |
|---|---|
DigiKey Part Number | H8BXT-10110-R6-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10110-R6 |
Description | SINGLE END JUMPER 10" 26AWG RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45800 € | 4,58 € |
| 30 | 0,42333 € | 12,70 € |
| 50 | 0,40840 € | 20,42 € |
| 100 | 0,38890 € | 38,89 € |
| 250 | 0,36448 € | 91,12 € |
| 500 | 0,34708 € | 173,54 € |
| 1.000 | 0,33050 € | 330,50 € |
| 2.500 | 0,30980 € | 774,50 € |
| 5.000 | 0,29502 € | 1.475,10 € |
| Unit Price without VAT: | 0,45800 € |
|---|---|
| Unit Price with VAT: | 0,54502 € |

