



H8BXT-10110-R4 | |
|---|---|
DigiKey Part Number | H8BXT-10110-R4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10110-R4 |
Description | SINGLE END JUMPER 10" 24AWG RED |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 10.0" (254.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,44800 € | 4,48 € |
| 30 | 0,41467 € | 12,44 € |
| 50 | 0,40000 € | 20,00 € |
| 100 | 0,38080 € | 38,08 € |
| 250 | 0,35692 € | 89,23 € |
| 500 | 0,33988 € | 169,94 € |
| 1.000 | 0,32364 € | 323,64 € |
| 2.500 | 0,30337 € | 758,42 € |
| 5.000 | 0,28889 € | 1.444,45 € |
| Unit Price without VAT: | 0,44800 € |
|---|---|
| Unit Price with VAT: | 0,53312 € |

