H8BXT-10110-B4 | |
---|---|
DigiKey Part Number | H8BXT-10110-B4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10110-B4 |
Description | SINGLE END JUMPER 10" 24AWG BLAC |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,44900 € | 4,49 € |
30 | 0,41533 € | 12,46 € |
50 | 0,40040 € | 20,02 € |
100 | 0,38130 € | 38,13 € |
250 | 0,35740 € | 89,35 € |
500 | 0,34030 € | 170,15 € |
1.000 | 0,32406 € | 324,06 € |
2.500 | 0,30376 € | 759,40 € |
5.000 | 0,28926 € | 1.446,30 € |
Unit Price without VAT: | 0,44900 € |
---|---|
Unit Price with VAT: | 0,53431 € |