H8BXT-10110-A6 | |
---|---|
DigiKey Part Number | H8BXT-10110-A6-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10110-A6 |
Description | SINGLE END JUMPER 10" 26AWG ORAN |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,45600 € | 4,56 € |
30 | 0,42200 € | 12,66 € |
50 | 0,40720 € | 20,36 € |
100 | 0,38760 € | 38,76 € |
250 | 0,36328 € | 90,82 € |
500 | 0,34596 € | 172,98 € |
1.000 | 0,32942 € | 329,42 € |
2.500 | 0,30880 € | 772,00 € |
5.000 | 0,29406 € | 1.470,30 € |
Unit Price without VAT: | 0,45600 € |
---|---|
Unit Price with VAT: | 0,54264 € |