H8BXT-10108-Y4 | |
---|---|
DigiKey Part Number | H8BXT-10108-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10108-Y4 |
Description | SINGLE END JUMPER 8" 24AWG YELLO |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,43200 € | 4,32 € |
30 | 0,40000 € | 12,00 € |
50 | 0,38580 € | 19,29 € |
100 | 0,36740 € | 36,74 € |
250 | 0,34436 € | 86,09 € |
500 | 0,32788 € | 163,94 € |
1.000 | 0,31223 € | 312,23 € |
2.500 | 0,29267 € | 731,67 € |
5.000 | 0,27870 € | 1.393,50 € |
Unit Price without VAT: | 0,43200 € |
---|---|
Unit Price with VAT: | 0,51408 € |