H8BXT-10108-S6 | |
---|---|
DigiKey Part Number | H8BXT-10108-S6-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10108-S6 |
Description | SINGLE END JUMPER 8" 26AWG SLATE |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,43800 € | 4,38 € |
30 | 0,40533 € | 12,16 € |
50 | 0,39120 € | 19,56 € |
100 | 0,37250 € | 37,25 € |
250 | 0,34908 € | 87,27 € |
500 | 0,33242 € | 166,21 € |
1.000 | 0,31653 € | 316,53 € |
2.500 | 0,29671 € | 741,77 € |
5.000 | 0,28255 € | 1.412,75 € |
Unit Price without VAT: | 0,43800 € |
---|---|
Unit Price with VAT: | 0,52122 € |