



H8BXT-10108-R8 | |
|---|---|
DigiKey Part Number | H8BXT-10108-R8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10108-R8 |
Description | SINGLE END JUMPER 8" 28AWG RED |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,44000 € | 4,40 € |
| 30 | 0,40733 € | 12,22 € |
| 50 | 0,39280 € | 19,64 € |
| 100 | 0,37400 € | 37,40 € |
| 250 | 0,35060 € | 87,65 € |
| 500 | 0,33384 € | 166,92 € |
| 1.000 | 0,31789 € | 317,89 € |
| 2.500 | 0,29798 € | 744,95 € |
| 5.000 | 0,28375 € | 1.418,75 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

