



H8BXT-10108-R4 | |
|---|---|
DigiKey Part Number | H8BXT-10108-R4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10108-R4 |
Description | SINGLE END JUMPER 8" 24AWG RED |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,43200 € | 4,32 € |
| 30 | 0,39967 € | 11,99 € |
| 50 | 0,38540 € | 19,27 € |
| 100 | 0,36690 € | 36,69 € |
| 250 | 0,34392 € | 85,98 € |
| 500 | 0,32746 € | 163,73 € |
| 1.000 | 0,31183 € | 311,83 € |
| 2.500 | 0,29230 € | 730,75 € |
| 5.000 | 0,27835 € | 1.391,75 € |
| Unit Price without VAT: | 0,43200 € |
|---|---|
| Unit Price with VAT: | 0,51408 € |

