H8BXT-10108-A8 | |
---|---|
DigiKey Part Number | H8BXT-10108-A8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10108-A8 |
Description | SINGLE END JUMPER 8" 28AWG ORANG |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,44100 € | 4,41 € |
30 | 0,40767 € | 12,23 € |
50 | 0,39340 € | 19,67 € |
100 | 0,37450 € | 37,45 € |
250 | 0,35104 € | 87,76 € |
500 | 0,33426 € | 167,13 € |
1.000 | 0,31830 € | 318,30 € |
2.500 | 0,29836 € | 745,90 € |
5.000 | 0,28412 € | 1.420,60 € |
Unit Price without VAT: | 0,44100 € |
---|---|
Unit Price with VAT: | 0,52479 € |