H8BXT-10106-Y4 | |
---|---|
DigiKey Part Number | H8BXT-10106-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10106-Y4 |
Description | SINGLE END JUMPER 6" 24AWG YELLO |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,41600 € | 4,16 € |
30 | 0,38500 € | 11,55 € |
50 | 0,37120 € | 18,56 € |
100 | 0,35340 € | 35,34 € |
250 | 0,33128 € | 82,82 € |
500 | 0,31544 € | 157,72 € |
1.000 | 0,30037 € | 300,37 € |
2.500 | 0,28156 € | 703,90 € |
5.000 | 0,26812 € | 1.340,60 € |
Unit Price without VAT: | 0,41600 € |
---|---|
Unit Price with VAT: | 0,49504 € |