


H8BXT-10106-R8 | |
|---|---|
DigiKey Part Number | H8BXT-10106-R8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10106-R8 |
Description | SINGLE END JUMPER 6" 28AWG RED |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,41800 € | 4,18 € |
| 30 | 0,38700 € | 11,61 € |
| 50 | 0,37320 € | 18,66 € |
| 100 | 0,35550 € | 35,55 € |
| 250 | 0,33320 € | 83,30 € |
| 500 | 0,31728 € | 158,64 € |
| 1.000 | 0,30212 € | 302,12 € |
| 2.500 | 0,28320 € | 708,00 € |
| 5.000 | 0,26968 € | 1.348,40 € |
| Unit Price without VAT: | 0,41800 € |
|---|---|
| Unit Price with VAT: | 0,49742 € |

