



H8BXT-10106-R6 | |
|---|---|
DigiKey Part Number | H8BXT-10106-R6-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10106-R6 |
Description | SINGLE END JUMPER 6" 26AWG RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,41600 € | 4,16 € |
| 30 | 0,38533 € | 11,56 € |
| 50 | 0,37180 € | 18,59 € |
| 100 | 0,35400 € | 35,40 € |
| 250 | 0,33176 € | 82,94 € |
| 500 | 0,31590 € | 157,95 € |
| 1.000 | 0,30081 € | 300,81 € |
| 2.500 | 0,28197 € | 704,92 € |
| 5.000 | 0,26851 € | 1.342,55 € |
| Unit Price without VAT: | 0,41600 € |
|---|---|
| Unit Price with VAT: | 0,49504 € |

