



H8BXT-10106-R4 | |
|---|---|
DigiKey Part Number | H8BXT-10106-R4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10106-R4 |
Description | SINGLE END JUMPER 6" 24AWG RED |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,41500 € | 4,15 € |
| 30 | 0,38433 € | 11,53 € |
| 50 | 0,37080 € | 18,54 € |
| 100 | 0,35300 € | 35,30 € |
| 250 | 0,33084 € | 82,71 € |
| 500 | 0,31502 € | 157,51 € |
| 1.000 | 0,29998 € | 299,98 € |
| 2.500 | 0,28120 € | 703,00 € |
| 5.000 | 0,26778 € | 1.338,90 € |
| Unit Price without VAT: | 0,41500 € |
|---|---|
| Unit Price with VAT: | 0,49385 € |

