H8BXT-10106-N6 | |
---|---|
DigiKey Part Number | H8BXT-10106-N6-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10106-N6 |
Description | SINGLE END JUMPER 6" 26AWG BROWN |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,42000 € | 4,20 € |
30 | 0,38900 € | 11,67 € |
50 | 0,37520 € | 18,76 € |
100 | 0,35730 € | 35,73 € |
250 | 0,33484 € | 83,71 € |
500 | 0,31882 € | 159,41 € |
1.000 | 0,30360 € | 303,60 € |
2.500 | 0,28459 € | 711,48 € |
5.000 | 0,27100 € | 1.355,00 € |
Unit Price without VAT: | 0,42000 € |
---|---|
Unit Price with VAT: | 0,49980 € |