H8BXT-10106-G8 | |
---|---|
DigiKey Part Number | H8BXT-10106-G8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10106-G8 |
Description | SINGLE END JUMPER 6" 28AWG GREEN |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,42200 € | 4,22 € |
30 | 0,39067 € | 11,72 € |
50 | 0,37680 € | 18,84 € |
100 | 0,35880 € | 35,88 € |
250 | 0,33628 € | 84,07 € |
500 | 0,32024 € | 160,12 € |
1.000 | 0,30493 € | 304,93 € |
2.500 | 0,28583 € | 714,57 € |
5.000 | 0,27219 € | 1.360,95 € |
Unit Price without VAT: | 0,42200 € |
---|---|
Unit Price with VAT: | 0,50218 € |