H8BXT-10105-Y4 | |
---|---|
DigiKey Part Number | H8BXT-10105-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10105-Y4 |
Description | SINGLE END JUMPER 5" 24AWG YELLO |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,40700 € | 4,07 € |
30 | 0,37700 € | 11,31 € |
50 | 0,36380 € | 18,19 € |
100 | 0,34650 € | 34,65 € |
250 | 0,32468 € | 81,17 € |
500 | 0,30918 € | 154,59 € |
1.000 | 0,29441 € | 294,41 € |
2.500 | 0,27598 € | 689,95 € |
5.000 | 0,26281 € | 1.314,05 € |
Unit Price without VAT: | 0,40700 € |
---|---|
Unit Price with VAT: | 0,48433 € |