


H8BXT-10105-R8 | |
|---|---|
DigiKey Part Number | H8BXT-10105-R8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10105-R8 |
Description | SINGLE END JUMPER 5" 28AWG RED |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,41400 € | 4,14 € |
| 30 | 0,38333 € | 11,50 € |
| 50 | 0,36980 € | 18,49 € |
| 100 | 0,35210 € | 35,21 € |
| 250 | 0,33000 € | 82,50 € |
| 500 | 0,31420 € | 157,10 € |
| 1.000 | 0,29920 € | 299,20 € |
| 2.500 | 0,28046 € | 701,15 € |
| 5.000 | 0,26707 € | 1.335,35 € |
| Unit Price without VAT: | 0,41400 € |
|---|---|
| Unit Price with VAT: | 0,49266 € |

