


H8BXT-10105-R6 | |
|---|---|
DigiKey Part Number | H8BXT-10105-R6-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10105-R6 |
Description | SINGLE END JUMPER 5" 26AWG RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,41300 € | 4,13 € |
| 30 | 0,38167 € | 11,45 € |
| 50 | 0,36840 € | 18,42 € |
| 100 | 0,35080 € | 35,08 € |
| 250 | 0,32876 € | 82,19 € |
| 500 | 0,31306 € | 156,53 € |
| 1.000 | 0,29809 € | 298,09 € |
| 2.500 | 0,27942 € | 698,55 € |
| 5.000 | 0,26608 € | 1.330,40 € |
| Unit Price without VAT: | 0,41300 € |
|---|---|
| Unit Price with VAT: | 0,49147 € |

