



H8BXT-10105-R4 | |
|---|---|
DigiKey Part Number | H8BXT-10105-R4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10105-R4 |
Description | SINGLE END JUMPER 5" 24AWG RED |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,40400 € | 4,04 € |
| 30 | 0,37367 € | 11,21 € |
| 50 | 0,36060 € | 18,03 € |
| 100 | 0,34330 € | 34,33 € |
| 250 | 0,32172 € | 80,43 € |
| 500 | 0,30634 € | 153,17 € |
| 1.000 | 0,29170 € | 291,70 € |
| 2.500 | 0,27344 € | 683,60 € |
| 5.000 | 0,26039 € | 1.301,95 € |
| Unit Price without VAT: | 0,40400 € |
|---|---|
| Unit Price with VAT: | 0,48076 € |

