H8BXT-10105-L8 | |
---|---|
DigiKey Part Number | H8BXT-10105-L8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10105-L8 |
Description | SINGLE END JUMPER 5" 28AWG BLUE |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,41300 € | 4,13 € |
30 | 0,38200 € | 11,46 € |
50 | 0,36860 € | 18,43 € |
100 | 0,35090 € | 35,09 € |
250 | 0,32892 € | 82,23 € |
500 | 0,31318 € | 156,59 € |
1.000 | 0,29822 € | 298,22 € |
2.500 | 0,27954 € | 698,85 € |
5.000 | 0,26620 € | 1.331,00 € |
Unit Price without VAT: | 0,41300 € |
---|---|
Unit Price with VAT: | 0,49147 € |