H8BXT-10105-B6 | |
---|---|
DigiKey Part Number | H8BXT-10105-B6-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10105-B6 |
Description | SINGLE END JUMPER 5" 26AWG BLACK |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,41200 € | 4,12 € |
30 | 0,38067 € | 11,42 € |
50 | 0,36720 € | 18,36 € |
100 | 0,34960 € | 34,96 € |
250 | 0,32768 € | 81,92 € |
500 | 0,31204 € | 156,02 € |
1.000 | 0,29712 € | 297,12 € |
2.500 | 0,27851 € | 696,27 € |
5.000 | 0,26522 € | 1.326,10 € |
Unit Price without VAT: | 0,41200 € |
---|---|
Unit Price with VAT: | 0,49028 € |